This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT41K128M16JT-125 XIT:K

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41K128M16JT-125 XIT:K
JLCPCB Part #
C598780
Package
FBGA-96
Description
-40℃~+95℃ 1.283V~1.45V 12mA 2Gbit 46mA 800MHz DDR3L SDRAM FBGA-96 DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $15.0241
10+ $13.7475
30+ $12.5737
100+ $11.5495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons